Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm

Subtotal (1 unit)*

€1,065.67

(exc. VAT)

€1,310.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,065.67

*price indicative

RS Stock No.:
663-201
Mfr. Part No.:
40021199.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Cupboard without Shelf

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Lockable

Yes

Material

Steel

Standards/Approvals

No

Height

1.2m

Depth

650mm

Width

1.05m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio panel cupboard is designed to offer robust storage solutions with a heavy-duty, reinforced steel construction. It boasts an impressive total capacity of up to 1.5 tonnes, making it ideal for organising and securing tools and equipment in demanding environments. The cupboard features double reinforced doors with a perforated panel, allowing for excellent ventilation while maintaining security. Finished in a sleek powder coat paint in RAL 7035 light grey, it seamlessly fits into professional settings. With dimensions of 1050mm in width, 650mm in depth, and 1200mm in height, this cupboard provides ample space without compromising on aesthetics. Weighing 84.76 kg, it stands as a reliable addition to any workspace, ready to meet the rigorous demands of your operations.

Heavy duty reinforced steel housing for durability and long lasting use

Double doors with perforated panels for enhanced ventilation and access

Finished in a corrosion resistant powder coat paint for improved longevity

Dimensions designed to optimise storage space without sacrificing accessibility

Sleek light grey colour that complements various industrial settings

Sturdy construction ensuring stability and reliability during daily operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy