Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- RS Stock No.:
- 663-871
- Mfr. Part No.:
- 40013059.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,220.68
(exc. VAT)
€1,501.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,220.68 |
*price indicative
- RS Stock No.:
- 663-871
- Mfr. Part No.:
- 40013059.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cupboard without Shelf | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 2m | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cupboard without Shelf | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 2m | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio panel cupboard is designed to meet the storage needs of various professional environments, providing a robust and practical solution. Ideal for workshops and industrial settings, this cupboard boasts a heavy-duty, reinforced steel construction, delivering durability and significant load-bearing capacity of up to 1.5 tones. Its aesthetic appeal is enhanced by a durable powder coat finish in gentian blue and light grey, making it both functional and visually pleasing. The spacious interior features double louvre panel lined doors, ensuring efficient organization and accessibility of tools and equipment. With substantial dimensions of 1050mm in width, 525mm in depth, and 2000mm in height, this cupboard optimally utilizes vertical space without compromising on capacity, ensuring it meets the demands of any busy workspace.
Heavy-duty reinforced steel housing for maximum strength and durability
Impressive total capacity of up to 1.5 tones to accommodate various tools and equipment
Double louvre panel lined doors enhance organization and accessibility
Finished in a durable powder coat paint for long-lasting protection and a modern look
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Toggle Clamp | Spring Clamps
- Draw Wires & Fish Tapes
- RS PRO 175mm LCD Inclinometer
