Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 650 mm

Subtotal (1 unit)*

€846.71

(exc. VAT)

€1,041.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€846.71

*price indicative

RS Stock No.:
664-054
Mfr. Part No.:
40021094.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Sheet Steel

Width

1.05m

Standards/Approvals

No

Depth

650mm

Height

800mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio shelf cupboard is a robust storage solution designed for heavy-duty use, featuring a durable, reinforced steel housing with an impressive total capacity of up to 1.5 tonnes. Its thoughtfully crafted design includes double panel-lined reinforced doors, providing secure access to the inside. With two adjustable galvanised steel shelves capable of supporting up to 100kg each, this cupboard is ideal for organising tools, equipment, or supplies. Finished in a stylish powder coat paint, it is available in versatile RAL colours light grey and anthracite grey - to seamlessly blend into any workspace. It strikes a perfect balance of space and functionality, making it an essential addition to workshops and garages alike.

Constructed with heavy duty reinforced sheet steel for exceptional durability

Double perfo panel lined doors enhance security while allowing easy access

Includes two adjustable galvanised steel shelves for straightforward organisation

Each shelf can support loads up to 100 kg ensuring a robust storage solution

Stylishly finished in durable powder coat paint ensuring longevity and aesthetic appeal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy