Armet 1 Door Dc01, FEP Floor Standing Storage Cabinet 1.8 m 600mm, 400 mm
- RS Stock No.:
- 719-706
- Mfr. Part No.:
- M060-0000000001
- Manufacturer:
- Armet
Subtotal (1 unit)*
€329.00
(exc. VAT)
€404.67
(inc. VAT)
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €329.00 |
*price indicative
- RS Stock No.:
- 719-706
- Mfr. Part No.:
- M060-0000000001
- Manufacturer:
- Armet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Armet | |
| Sub Type | Storage | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Dc01, FEP | |
| Colour | RAL 7035 | |
| Width | 600mm | |
| Depth | 400mm | |
| Standards/Approvals | UNI EN ISO 9001 | |
| Height | 1.8m | |
| Select all | ||
|---|---|---|
Brand Armet | ||
Sub Type Storage | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Wheeled No | ||
Material Dc01, FEP | ||
Colour RAL 7035 | ||
Width 600mm | ||
Depth 400mm | ||
Standards/Approvals UNI EN ISO 9001 | ||
Height 1.8m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Armet Multi-utility cabinet is a robust storage solution designed for versatile organisational needs. With its Durable construction, it accommodates tools and equipment safely and efficiently.
Constructed from steel with a base height of 100 mm for stability
Hinged doors feature internal hinges to rotate 180°, enhancing accessibility
Includes four adjustable shelves for optimal space utilisation
Finished with epoxy powder coating in RAL 7035 for durability
Designed in compliance with UNI standards ensuring quality and safety
Related links
- Armet 2 Door Dc01 400 mm
- Armet 2 Door Dc01 400 mm
- Armet 2 Door Dc01 400 mm
- Armet 2 Door Dc01 450 mm
- RS PRO 2 Door Polypropylene Floor Standing Storage Cabinet 1.8 m 897mm, 537 mm
- BETA 1 Door Sheet Metal Floor Standing Storage Cabinet 2 m 600mm, 660 mm
- Armet Server Cabinet Accessory Cabinet for Use with Quadro Series Cabinet
- Armet TE030C Series Enclosure for Use with Classico Series Cabinet 200 mm x 500 mm x 323mm
