Bott 2 Door, 6 Drawer Steel Floor Standing Cupboard 2 m 1.3m, 550 mm
- RS Stock No.:
- 660-976
- Mfr. Part No.:
- 16926595.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,162.71
(exc. VAT)
€2,660.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,162.71 |
*price indicative
- RS Stock No.:
- 660-976
- Mfr. Part No.:
- 16926595.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 0 | |
| Number of Drawers | 6 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Anthracite Grey, Light Grey | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 0 | ||
Number of Drawers 6 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Anthracite Grey, Light Grey | ||
Depth 550mm | ||
Standards/Approvals No | ||
Width 1.3m | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 1300mm Width, 2000mm Height - 16926595.19
This cupboard is a freestanding steel storage unit designed for industrial and commercial environments where secure, organised storage is required. Finished in anthracite grey with light grey accents, it combines a robust metal construction with lockable access and multiple internal drawers to support orderly tool and component management in workshops and offices.
Features and Benefits:
• Steel construction provides Durable long-term storage performance • Lockable two-door arrangement secures contents against unauthorised access • Six internal drawers allow segregated organisation of small parts • Floor-standing design offers stable placement without castors • 550mm depth accommodates deeper tools and components • Two-tone finish improves Visual sorting and area allocation
Applications
• Suitable for organised storage of hand tools in mechanical workshops • Ideal for electrical departments storing components and kits • Used for secure parts storage in automation maintenance bays • Can be used for orderly layout of test gear in electronics labs • Suitable for commercial garage tool and consumable management
How is the unit accessed and secured during transport within a facility?
Access is via a pair of hinged doors with integrated locks
the base is designed for stationary placement rather than wheeled movement.
How many separate storage compartments are available for small items?
The internal layout includes six pull-out drawers providing discrete compartments for sorting small parts and consumables.
What are the material characteristics affecting durability in industrial settings?
The Shell and internal components are formed from steel, offering resistance to impact and wear typical in workshop use.
What physical footprint should I allow when installing this unit?
Plan for a unit width of 1300mm and a height of 2000mm to ensure adequate clearance and accessibility.
