Bott 2 Door Steel Floor Standing Cupboard 350 mm 1.05m, 350 mm
- RS Stock No.:
- 252-0357
- Mfr. Part No.:
- 16926214.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€578.65
(exc. VAT)
€711.74
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €578.65 |
*price indicative
- RS Stock No.:
- 252-0357
- Mfr. Part No.:
- 16926214.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cupboard with Shelf | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Blue, Grey | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 350mm | |
| Height | 350mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cupboard with Shelf | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Blue, Grey | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 350mm | ||
Height 350mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso wall or shelf cupboard is a robust, fully welded steel housing with double, reinforced doors with adjustable height, galvanized steel shelves. Finished in durable powder coat paint. It is made from sheet steel and has two shelves.
Shelf load capacity is 75kg
Number of shelves are 2
Width is 1050 mm
Depth is 350 mm
Height is 1000 mm
Related links
- Bott 2 Door Steel Floor Standing Cupboard 350 mm 1.05m, 350 mm
- Bott 2 Door 350 mm
- Bott 2 Door 350 mm
- Bott 2 Door 350 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 350 mm
- Bott 1 Door Steel Floor Standing Cupboard 350 mm 525mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm
- Bott 1 Door 350 mm
