Bott 1 Door Steel Floor Standing Cupboard 350 mm 525mm, 350 mm
- RS Stock No.:
- 252-0367
- Mfr. Part No.:
- 16929001.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€196.61
(exc. VAT)
€241.83
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €196.61 |
*price indicative
- RS Stock No.:
- 252-0367
- Mfr. Part No.:
- 16929001.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard with Shelf | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Dark Grey, Light Grey | |
| Depth | 350mm | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Height | 350mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard with Shelf | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Dark Grey, Light Grey | ||
Depth 350mm | ||
Standards/Approvals No | ||
Width 525mm | ||
Height 350mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso economy wall or shelf cupboard is a steel housing with single, reinforced door with adjustable height, galvanised steel shelf. Finished in durable powder coat paint.
Shelf load capacity is 35kg
Product material is sheet steel
Width is 525 mm
Depth is 350 mm
Height is 600 mm
Door height is 525 mm
