Bott 2 Door, 2 Drawer Sheet Steel Floor Standing Cabinet 900 mm 800mm, 550 mm

Subtotal (1 unit)*

€718.82

(exc. VAT)

€884.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€718.82

*price indicative

RS Stock No.:
272-3849
Mfr. Part No.:
16925137.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Cabinet

Product Type

Cabinet

Floor Standing

Yes

Number of Doors

2

Number of Shelves

1

Number of Drawers

2

Lockable

Yes

Wheeled

No

Material

Sheet Steel

Width

800mm

Standards/Approvals

No

Depth

550mm

Height

900mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Drawer door cabinet is available with 2 drawers and cupboard. This cabinet is made from sheet steel material and finished in durable powder coat paint. The drawer configuration with 1x 125mm, 1x 175mm with 100 percent extension slides and cupboar

Robust

10 year guarantee

fully welded steel housing

75 kg shelf load capacity

75 kg drawer load capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy