Bott 2 Door, 2 Drawer Steel Floor Standing Cupboard 1 m 800mm, 550 mm
- RS Stock No.:
- 660-742
- Mfr. Part No.:
- 16926453.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€665.51
(exc. VAT)
€818.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €665.51 |
*price indicative
- RS Stock No.:
- 660-742
- Mfr. Part No.:
- 16926453.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Gentian Blue, Light Grey | |
| Width | 800mm | |
| Standards/Approvals | No | |
| Height | 1m | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Gentian Blue, Light Grey | ||
Width 800mm | ||
Standards/Approvals No | ||
Height 1m | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 800mm Width, 1000mm Height - 16926453.11
This cupboard is a floor-standing storage unit designed for secure organisation in industrial and commercial environments. Finished in contrasting Gentian Blue and Light Grey, it combines metal construction with practical access to accommodate tools, components and small equipment while remaining suitable for workshop and office settings.
Features and Benefits:
• Sheet steel construction resists impact and daily workshop use
• Two doors provide controlled access and clear Visual segregation
• Two drawers enable organised storage of small parts and tools
• One internal shelf offers compartmentalised storage flexibility
• Lockable design secures contents against unauthorised access
• Fixed-base design provides a stable footprint for heavy loads
• Two doors provide controlled access and clear Visual segregation
• Two drawers enable organised storage of small parts and tools
• One internal shelf offers compartmentalised storage flexibility
• Lockable design secures contents against unauthorised access
• Fixed-base design provides a stable footprint for heavy loads
Applications
• Suitable for storing tools and consumables in automation workshops
• Ideal for electronics assembly areas requiring secure parts storage
• Used for electrical maintenance stores with organised small parts
• Can be used in mechanical shops for segregating tool sets
• Suitable for office stockrooms needing lockable metal storage
• Ideal for electronics assembly areas requiring secure parts storage
• Used for electrical maintenance stores with organised small parts
• Can be used in mechanical shops for segregating tool sets
• Suitable for office stockrooms needing lockable metal storage
What material is the enclosure fabricated from?
The cabinet body is MADE from sheet steel, providing a Durable metal enclosure suited to industrial use.
How is the unit secured to protect contents?
It incorporates a locking mechanism on the doors to restrict access and protect stored items.
Is the unit mobile for flexible shop layouts?
It is a fixed-base, floor-standing design and does not include wheels, favouring stability over mobility.
How is internal storage organised for small components?
Internal organisation comprises a single shelf Plus two drawers, allowing separation of bulk items and small parts.
