Bott 1 Door, 0 Drawer Steel Floor Standing Cupboard 2 m 525mm, 350 mm
- RS Stock No.:
- 272-3865
- Mfr. Part No.:
- 16926019.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€571.06
(exc. VAT)
€702.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €571.06 |
*price indicative
- RS Stock No.:
- 272-3865
- Mfr. Part No.:
- 16926019.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 4 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Width | 525mm | |
| Depth | 350mm | |
| Standards/Approvals | No | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 4 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Width 525mm | ||
Depth 350mm | ||
Standards/Approvals No | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Shelf cupboard is available with 4 shelves. This cupboard is made from sheet steel material and finished in durable powder coat paint. This cupboard constructed with 525 mm width, 350 mm depth and 2000 mm height. Featuring a fully welded steel ho
Robust
Plain door
10 year guarantee
75 kg shelf load capacity
