Bott 1 Door, 1 Drawer Sheet Steel Floor Standing Cupboard 1.13 m 525mm, 550 mm
- RS Stock No.:
- 272-3908
- Mfr. Part No.:
- 16926370.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€579.73
(exc. VAT)
€713.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €579.73 |
*price indicative
- RS Stock No.:
- 272-3908
- Mfr. Part No.:
- 16926370.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cupboard with Shelf | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 1 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Colour | Gentian Blue, Light Grey | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 1.13m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cupboard with Shelf | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 1 | ||
Lockable Yes | ||
Wheeled No | ||
Material Sheet Steel | ||
Colour Gentian Blue, Light Grey | ||
Width 525mm | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 1.13m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 525mm Width, 1130mm Height - 16926370.11
This cupboard is a floor-standing metal storage unit designed for workshop and industrial environments. It provides secure, organised storage for tools and parts with a single door, an internal shelf and a drawer, and is built from sheet steel finished in gentian blue with light grey accents to suit technical workplaces.
Features and Benefits:
• Lockable single-door construction secures contents against unauthorised access
• One internal shelf Plus drawer enables organised separation of parts
• Sheet steel fabrication delivers heavy-duty resistance to workshop use
• Stable floor-standing layout supports static placement on hard floors
• Colour contrast aids Rapid Visual identification in busy areas
• One internal shelf Plus drawer enables organised separation of parts
• Sheet steel fabrication delivers heavy-duty resistance to workshop use
• Stable floor-standing layout supports static placement on hard floors
• Colour contrast aids Rapid Visual identification in busy areas
Applications
• Suitable for storing tools and small parts in electrical workshops
• Ideal for mechanical maintenance bays requiring secure storage
• Used for organised component storage in automation facilities
• Can be used as a Compact cabinet for electronics bench supplies
• Suitable for garage environments needing a single-door tool cupboard
• Ideal for mechanical maintenance bays requiring secure storage
• Used for organised component storage in automation facilities
• Can be used as a Compact cabinet for electronics bench supplies
• Suitable for garage environments needing a single-door tool cupboard
How is security provided for stored items?
A built-in locking mechanism on the single door prevents unauthorised access and secures both the shelf and the drawer contents.
What materials make it Durable for industrial use?
The cabinet is constructed from sheet steel, providing robust resistance to impacts and routine workshop handling.
How Compact is it for space-restricted areas?
The unit is designed as a Compact floor-standing metal storage unit with a modest footprint suited to narrow workspaces.
How does the internal layout support organisation?
The combination of one internal shelf and a single drawer allows separation of small components from larger tools for quicker retrieval.
Is it suitable for fixed placement rather than mobile use?
The design is floor-standing without wheels, intended for stationary installation on workshop or garage floors.
