Bott 2 Door, 1 Drawer Steel Floor Standing Cupboard 1.13 m 1.05m, 550 mm
- RS Stock No.:
- 272-3936
- Mfr. Part No.:
- 16926590.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€808.85
(exc. VAT)
€994.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €808.85 |
*price indicative
- RS Stock No.:
- 272-3936
- Mfr. Part No.:
- 16926590.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard with Shelf | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 1 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Gentian Blue, Light Grey | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 1.13m | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard with Shelf | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 1 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Gentian Blue, Light Grey | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 1.13m | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 1050mm Width, 1130mm Height - 16926590.11
This cupboard provides organised, lockable storage for industrial and workshop environments. Constructed from sheet steel with a two-door layout, it combines a single internal shelf and one drawer to separate tools and components. The unit is floor-standing and finished in gentian blue and light grey to aid Visual zoning in busy facilities.
Features and Benefits:
• Lockable doors enhance security for stored items
• Sheet steel construction offers robust long-term durability
• Single internal shelf enables organised tool separation
• Integrated drawer allows quick access to small parts
• Floor-standing design ensures stable placement on workshop floors
• Two-door configuration provides wide access to contents
• Sheet steel construction offers robust long-term durability
• Single internal shelf enables organised tool separation
• Integrated drawer allows quick access to small parts
• Floor-standing design ensures stable placement on workshop floors
• Two-door configuration provides wide access to contents
Applications
• Suitable for storing hand tools and consumables in workshops
• Ideal for assembly areas in electronics production
• Used for electrical component organisation in maintenance bays
• Can be used for mechanical spare parts storage in garages
• Suitable for cabinetising items in automated equipment rooms
• Ideal for assembly areas in electronics production
• Used for electrical component organisation in maintenance bays
• Can be used for mechanical spare parts storage in garages
• Suitable for cabinetising items in automated equipment rooms
How is the unit secured when closed?
It uses a lock mechanism on the doors to restrict access to the interior.
What materials are used for the cabinet body and fittings?
The body and doors are formed from sheet steel to provide structural strength.
Can the cupboard be moved easily around a site?
The unit is designed as a floor-standing cabinet without wheels, so it requires handling equipment or carrying for repositioning.
How does the interior layout support tool organisation?
The combination of a full-width drawer and a single shelf permits separation of small components from larger items for Faster retrieval.
