Bott 2 Door, 1 Drawer Sheet Steel Floor Standing Cupboard 600 mm 800mm, 350 mm
- RS Stock No.:
- 272-3993
- Mfr. Part No.:
- 16929103.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€333.00
(exc. VAT)
€409.59
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €333.00 |
*price indicative
- RS Stock No.:
- 272-3993
- Mfr. Part No.:
- 16929103.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard with Shelf | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 1 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Depth | 350mm | |
| Standards/Approvals | No | |
| Height | 600mm | |
| Width | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard with Shelf | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 1 | ||
Lockable Yes | ||
Wheeled No | ||
Material Sheet Steel | ||
Depth 350mm | ||
Standards/Approvals No | ||
Height 600mm | ||
Width 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cupboard is a economy wall and shelf cupboard. Featuring a steel housing with double, reinforced doors with 2 adjustable height, galvanised steel shelves and 1x 75mm drawer. This cupboard is made from sheet steel material and finished in durable
10 year guarantee
35 kg shelf load capacity
35 kg drawer load capacity
