Bott 2 Door Steel Floor Standing Cupboard 600 mm 800mm, 350 mm
- RS Stock No.:
- 127-1515
- Mfr. Part No.:
- 16929101.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€262.70
(exc. VAT)
€323.12
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €262.70 |
*price indicative
- RS Stock No.:
- 127-1515
- Mfr. Part No.:
- 16929101.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard with Shelf | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Blue, Grey | |
| Depth | 350mm | |
| Width | 800mm | |
| Standards/Approvals | No | |
| Height | 600mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard with Shelf | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Blue, Grey | ||
Depth 350mm | ||
Width 800mm | ||
Standards/Approvals No | ||
Height 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Steel Wall Cupboard
The Bott economy steel wall cupboard with 2 shelves has pre-punched wall fixings. Ideal for fixing above benches and machinery.
Features and Benefits
Width of 800mm, depth of 350mm and height of 600mm
35kg U. D. L. Capacity per shelf
Flush fitting handle
Espagnolette 2 point lock
Galvanised shelves adjustable on 100mm pitch
Three point locking, reinforced doors
Welded steel construction
