ManorgaStack Rack Steel Orange Storage Racking, 3 m x 1.1 m

Subtotal (1 unit)*

€502.14

(exc. VAT)

€617.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€502.14

*price indicative

RS Stock No.:
255-9007
Mfr. Part No.:
AXZRACKPAL3022ES2
Manufacturer:
Manorga
Find similar products by selecting one or more attributes.
Select all

Brand

Manorga

Product Type

Storage Racking

Sub Type

Stack Rack

Load Capacity

3t

Width

2.225m

Height

3m

Material

Steel

Colour

Orange

Depth

1.1m

Standards/Approvals

EN 15635

RoHS Status: Exempt

COO (Country of Origin):
FR
The Manorga provides a storage racks which is a shelving for pallets or heavy items that can be used to store pallets up to 3600 mm long. It is composed of 2 painted beams with welded 7-point connectors.

Optional front and side guards available

Product is painted and galvanised

Heavy and non-palletised loads

Kit Content


- 1 pre-assembled frame

- 4 beams

- safety pins

- 1 set of 2 ground anchors.

Extension bay: an extension bay is a shelving to be placed next to a starting bay. An extension bay cant be used without the presence of a starting bay.

Beam: pairs of beams can be used to create a shelving level. They replace shelves for long-span racking and can be hooked into ladder perforations. They are designed to support decking.

Frames: frames are made up of 2 uprights connected by crossbars, diagonals and bolts, enabling them to be assembled and ensuring shelving stability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy