ManorgaStack Rack Steel Grey Storage Racking, 500 mm x 500 mm
- RS Stock No.:
- 255-9054
- Mfr. Part No.:
- ZANIVSUPTUB1050A
- Manufacturer:
- Manorga
Subtotal (1 unit)*
€37.22
(exc. VAT)
€45.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.22 |
*price indicative
- RS Stock No.:
- 255-9054
- Mfr. Part No.:
- ZANIVSUPTUB1050A
- Manufacturer:
- Manorga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manorga | |
| Product Type | Storage Racking | |
| Sub Type | Stack Rack | |
| Load Capacity | 217kg | |
| Width | 1m | |
| Height | 500mm | |
| Material | Steel | |
| Colour | Grey | |
| Depth | 500mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
Product Type Storage Racking | ||
Sub Type Stack Rack | ||
Load Capacity 217kg | ||
Width 1m | ||
Height 500mm | ||
Material Steel | ||
Colour Grey | ||
Depth 500mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Manorga provides a practical and versatile shelving par excellence which is perfect for storing light-weight packaged goods like cardboard boxes, tubs, mechanical parts, archives, tools with tubular shelves. It is an ingenious design that allows quick
Kit optimised for storing archive boxes on 7 levels
Use of steel sheet shelf 366 mm for suspension files
Always double-sided because there is no cross brace at the back
Kit Content
- 1 tubular shelf
- 1 chipboard cover
Shelves : shelves are the levels on which shelving is built up. There are different types of shelf:
- Tubular: ideal for storing packaged products (cartons, boxes, crates, etc.).
- Steel sheet: preferred for storing loose, unpackaged loads, or small packaging items.
Uprights: uprights are perforated vertical uprights that provide structural support for the shelving unit.
Related links
- ManorgaStack Rack Steel Grey Storage Racking, 500 mm x 500 mm
- ManorgaStack Rack Steel Grey Storage Racking, 2 m x 500 mm
- ManorgaStack Rack Steel Galvanised Storage Racking, 500 mm x 500 mm
- ManorgaStack Rack Steel Galvanised Storage Racking, 2 m x 500 mm
- ManorgaStack Rack Steel Grey Storage Racking, 2 m x 400 mm
- ManorgaStack Rack Steel Grey Storage Racking, 2 m x 800 mm
- ManorgaStack Rack Steel Grey Storage Racking, 2 m x 600 mm
- ManorgaStack Rack Steel Grey Storage Racking, 2.5 m x 340 mm
