ManorgaStack Rack Steel Galvanised Storage Racking, 500 mm x 500 mm
- RS Stock No.:
- 255-9153
- Mfr. Part No.:
- ZSNIVSUPTUBG1250A
- Manufacturer:
- Manorga
Subtotal (1 unit)*
€43.24
(exc. VAT)
€53.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.24 |
*price indicative
- RS Stock No.:
- 255-9153
- Mfr. Part No.:
- ZSNIVSUPTUBG1250A
- Manufacturer:
- Manorga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manorga | |
| Product Type | Storage Racking | |
| Sub Type | Stack Rack | |
| Load Capacity | 287kg | |
| Width | 300mm | |
| Height | 500mm | |
| Material | Steel | |
| Colour | Galvanised | |
| Depth | 500mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
Product Type Storage Racking | ||
Sub Type Stack Rack | ||
Load Capacity 287kg | ||
Width 300mm | ||
Height 500mm | ||
Material Steel | ||
Colour Galvanised | ||
Depth 500mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Manorga provides a galvanised shelving system that is stable without cross braces and meets a wide range of storage needs. It is for storing light materials up to 300 kg per level on tubular shelves.
It is painted and galvanised
2 side tubes and central tubes
Shape is tubular
Kit Content
- 1 tubular shelf
- 1 chipboard cover
Shelves : shelves are the levels on which shelving is built up. There are different types of shelf:
- Tubular: ideal for storing packaged products (cartons, boxes, crates, etc.).
- Steel sheet: preferred for storing loose, unpackaged loads, or small packaging items.
Uprights: uprights are perforated vertical uprights that provide structural support for the shelving unit.
Related links
- ManorgaStack Rack Steel Galvanised Storage Racking, 500 mm x 500 mm
- ManorgaStack Rack Steel Galvanised Storage Racking, 2 m x 500 mm
- ManorgaStack Rack Steel Galvanised Storage Racking, 388 mm x 388 mm
- ManorgaStack Rack Steel Galvanised Storage Racking, 600 mm x 600 mm
- ManorgaStack Rack Steel Galvanised Storage Racking, 1.1 m x 1.1 m
- ManorgaStack Rack Steel Galvanised Storage Racking, 2 m x 388 mm
- ManorgaStack Rack Steel Galvanised Storage Racking, 2 m x 400 mm
- ManorgaStack Rack Steel Galvanised Storage Racking, 1.25 m x 600 mm
