ManorgaStack Rack Steel Grey Storage Racking, 2000 mm x 400 mm
- RS Stock No.:
- 255-9060
- Mfr. Part No.:
- ZATUBIND2010405S1
- Manufacturer:
- Manorga
Subtotal (1 unit)*
€197.74
(exc. VAT)
€243.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €197.74 |
*price indicative
- RS Stock No.:
- 255-9060
- Mfr. Part No.:
- ZATUBIND2010405S1
- Manufacturer:
- Manorga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manorga | |
| Product Type | Storage Racking | |
| Sub Type | Stack Rack | |
| Load Capacity | 186kg | |
| Width | 1000mm | |
| Height | 2000mm | |
| Material | Steel | |
| Colour | Grey | |
| Depth | 400mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
Product Type Storage Racking | ||
Sub Type Stack Rack | ||
Load Capacity 186kg | ||
Width 1000mm | ||
Height 2000mm | ||
Material Steel | ||
Colour Grey | ||
Depth 400mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Manorga provides a practical and versatile shelving par excellence which is perfect for storing light-weight packaged goods like cardboard boxes, tubs, mechanical parts, archives, tools with tubular shelves. It is an ingenious design that allows quick
Kit optimised for storing archive boxes on 7 levels
Use of steel sheet shelf 366 mm for suspension files
Always double-sided because there is no cross brace at the back
Kit Content
- 2 uprights
- 2 plastic feet
- 5 tubular shelves
- 5 chipboard cover
Extension bay: an extension bay is a shelving to be placed next to a starting bay. An extension bay cant be used without the presence of a starting bay.
Shelves : shelves are the levels on which shelving is built up. There are different types of shelf:
- Tubular: ideal for storing packaged products (cartons, boxes, crates, etc.).
- Steel sheet: preferred for storing loose, unpackaged loads, or small packaging items.
Uprights: uprights are perforated vertical uprights that provide structural support for the shelving unit.
Related links
- Manorga Steel Grey Storage Racking, 2000 mm x 400 mm
- Manorga Steel Grey Storage Racking, 2000 mm x 500 mm
- Manorga Steel Grey Storage Racking, 2000 mm x 800 mm
- Manorga Steel Grey Storage Racking, 2000 mm x 600 mm
- Manorga Steel Grey Storage Racking, 2000 mm x 1000mm x 500 mm
- Manorga Steel Galvanised Storage Racking, 2000 mm x 400 mm
- Manorga Steel Grey Storage Racking, 400 mm x 400 mm
- Manorga Steel Dark Grey Storage Racking, 2000 mm x 800 mm
