ManorgaStack Rack Steel Grey Storage Racking, 2000 mm x 600 mm
- RS Stock No.:
- 255-9121
- Mfr. Part No.:
- ZRRAYOSLD203060D1
- Manufacturer:
- Manorga
Subtotal (1 unit)*
€655.27
(exc. VAT)
€805.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €655.27 |
*price indicative
- RS Stock No.:
- 255-9121
- Mfr. Part No.:
- ZRRAYOSLD203060D1
- Manufacturer:
- Manorga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manorga | |
| Product Type | Storage Racking | |
| Sub Type | Stack Rack | |
| Load Capacity | 689kg | |
| Width | 3000mm | |
| Height | 2000mm | |
| Material | Steel | |
| Colour | Grey | |
| Depth | 600mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
Product Type Storage Racking | ||
Sub Type Stack Rack | ||
Load Capacity 689kg | ||
Width 3000mm | ||
Height 2000mm | ||
Material Steel | ||
Colour Grey | ||
Depth 600mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Epsivol - Elément départ 2000x3000x600mm - 3 niveaux - 689kg max - Lisse feuillure 65 avec isobois
EPSIVOL is the shelving system designed for storing medium-heavy loads and bulky items. EPSIVOL shelving complies with the FEM 10.2.06 standards for storage products set by the European Union.
Find EPSIVOL in the following environments: Industrial stores, IT storage rooms, Logistics warehouses, Archiving areas...EPSIVOL adapts to your needs and environment, allowing you to efficiently store bulky and packaged products with its numerous configurations, reaching heights of up to 4500mm and lengths of up to 3000mm, supporting loads of up to 1.5 tons per level. Take control of your storage space with additional elements that can be connected to the initial unit to create storage lengths composed of different bays. Consisting of 2 front-perforated frames, beams with welded connectors, and shelf covering options, its versatile configurations enable you to tailor the product to your specific requirements. Highly versatile, EPSIVOL is suitable for all types of environments and products, offering manual and rapid storage solution.
Advantages:
• Easy assembly
• Various types of beams
• Multiple decking and accessory options.
Kit Content
- 2 uprights
- 6 beams and their safety pins
- 3 chipboard decks
- 2 sets of 2 ground anchors
Starting bay: a starting bay is a shelving that can be used individually and independently. It generally consists of 4 uprights (or 2 frames, depending on the product), shelves and other items.
Beam: pairs of beams can be used to create a shelving level. They replace shelves for long-span racking and can be hooked into ladder perforations. They are designed to support decking.
Frames: frames are made up of 2 uprights connected by crossbars, diagonals and bolts, enabling them to be assembled and ensuring shelving stability.
Related links
- ManorgaStack Rack Steel Grey Storage Racking, 2000 mm x 600 mm
- ManorgaStack Rack Steel Grey Storage Racking, 2000 mm x 500 mm
- ManorgaStack Rack Steel Grey Storage Racking, 2000 mm x 800 mm
- ManorgaStack Rack Steel Grey Storage Racking, 2000 mm x 400 mm
- ManorgaStack Rack Steel Dark Grey Storage Racking, 2000 mm x 600 mm
- ManorgaStack Rack Steel Dark Grey Storage Racking, 2000 mm x 800 mm
- ManorgaStack Rack Steel Grey Storage Racking, 600 mm x 600 mm
- ManorgaStack Rack Steel Grey Storage Racking, 2 m x 600 mm
