Manorga Steel Grey Storage Racking

Subtotal (1 unit)*

€29.99

(exc. VAT)

€36.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.99

*price indicative

RS Stock No.:
274-9999
Mfr. Part No.:
BTL1001000BGDC099
Manufacturer:
Manorga
Find similar products by selecting one or more attributes.
Select all

Brand

Manorga

Product Type

Storage Racking

Material

Steel

Colour

Grey

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Manorga adaptiv 5 shelf reinforcements to boost load cap.

Steel material shelve

Cross braces included

150 kg load capacity

Kit Content


- 5 steel sheet shelves reinforcement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy