Bosch Rexroth Black Shelf x 410mm x 610 mm
- RS Stock No.:
- 277-6752
- Mfr. Part No.:
- 3842538461
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€252.04
(exc. VAT)
€310.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €252.04 |
*price indicative
- RS Stock No.:
- 277-6752
- Mfr. Part No.:
- 3842538461
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Shelf | |
| Width | 410mm | |
| Colour | Black | |
| Depth | 610mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Shelf | ||
Width 410mm | ||
Colour Black | ||
Depth 610mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Material shelf is used for ergonomic accessibility of containers, materials, measuring instruments and other aids at Rexroth workstations. Material shelf Basic with frame profile 22.5 x 45 with docking aids for easy loading and removal of materials. Customized assembly possible from individual components.
ESD capable
Attachment fixed with brackets
For implementing the 2 bin system
Can be attached at any desired incline
Attachment by swivelling with swivel fastening
Material shelf Economic with frame profile 22.5 x 30
Related links
- Bosch Rexroth Black Shelf x 410mm x 610 mm
- Bosch Rexroth Black Shelf x 410mm x 855 mm
- Bosch Rexroth Polypropylene Light Grey Shelf x 410mm x 610 mm
- Bosch Rexroth Polypropylene Light Grey Shelf x 410mm x 855 mm
- StarTech.com Black Shelf 22.7kg Load, 482mm x 610 mm x 744 mm x 510 mm
- DeWALT 1680 Denier Tool Bag 280 mm x 410mm x 300 mm
- RS PRO Black Bottle Brush 410mm x 60 mm
- Outils Oceans Polyamide, Polypropylene 1 Pocket Tool Bag 180 mm x 410mm x 80 mm
