Kern CB Q1 Series Bending Beam Load Cell, Compression Measure, 10 kg

Image representative of range

Subtotal (1 unit)*

€246.25

(exc. VAT)

€302.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€246.25

*price indicative

RS Stock No.:
860-803
Mfr. Part No.:
CB 10-3Q1
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Load Cell

Force Measured

Compression

Series

CB Q1

Sensor Type

Bending Beam

Terminal Type

4-Wire

Mount Type

Through Hole

IP Rating

IP68

Maximum DC Voltage

15V

Housing Material

Stainless Steel

Minimum Operating Temperature

-30°C

Maximum Force/Load Measurement

10kg

Maximum Operating Temperature

70°C

Standards/Approvals

CE

COO (Country of Origin):
ES
The Kern load cell is a high-performance device used for precise measurement of force. Constructed from stainless steel, it excels in applications requiring durability and accuracy in varying environmental conditions.

Combined error of only 0.017%, ensuring accurate readings

Safe overload capacity of 150%, providing reliability under stress

Temperature coefficient of ± 0.003% Sn. per 5 °C increases precision

IP68 and IP69K rated, guaranteeing protection against dust and water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy