Kern CB Q1 Series Bending Beam Load Cell, Compression Measure, 150 kg
- RS Stock No.:
- 920-144
- Mfr. Part No.:
- CB 150-3Q1
- Manufacturer:
- Kern
Image representative of range
Subtotal (1 unit)*
€246.25
(exc. VAT)
€302.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €246.25 |
*price indicative
- RS Stock No.:
- 920-144
- Mfr. Part No.:
- CB 150-3Q1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CB Q1 | |
| Sensor Type | Bending Beam | |
| Terminal Type | 4-Wire | |
| Mount Type | Through Hole | |
| IP Rating | IP68 | |
| Maximum DC Voltage | 15V | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -30°C | |
| Maximum Force/Load Measurement | 150kg | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CB Q1 | ||
Sensor Type Bending Beam | ||
Terminal Type 4-Wire | ||
Mount Type Through Hole | ||
IP Rating IP68 | ||
Maximum DC Voltage 15V | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -30°C | ||
Maximum Force/Load Measurement 150kg | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- ES
The Kern load cell is a precision measurement device designed for bending beam and shear beam applications. Its robust stainless steel construction ensures reliability in various environments.
Combined error of 0.017% for high precision
Wide temperature range with a coefficient of ±0.003% Sn./5 °C
IP68 protection rating for complete device integrity
Safe overload capacity of 150% and ultimate overload at 200%
Related links
- Kern CB Q1 Series Bending Beam Load Cell 500 kg
- Kern CB Q1 Series Bending Beam Load Cell 100 kg
- Kern CB Q1 Series Bending Beam Load Cell 250 kg
- Kern CB Q1 Series Bending Beam Load Cell 300 kg
- Kern CB Q1 Series Bending Beam Load Cell 200 kg
- Kern CB Q1 Series Bending Beam Load Cell 30 kg
- Kern CB Q1 Series Bending Beam Load Cell 20 kg
- Kern CB Q1 Series Bending Beam Load Cell 10 kg
