Siemens SIWAREX Series Load Cell, 60 kg, Compression Measure, 280 kg
- RS Stock No.:
- 233-8964
- Mfr. Part No.:
- 7MH4115-3DB11
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€261.79
(exc. VAT)
€322.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €261.79 |
*price indicative
- RS Stock No.:
- 233-8964
- Mfr. Part No.:
- 7MH4115-3DB11
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | SIWAREX | |
| Housing Material | Stainless Steel | |
| Minimum Force/Load Measurement | 60kg | |
| Maximum Force/Load Measurement | 280kg | |
| Standards/Approvals | RoHS, REACH, WEEE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series SIWAREX | ||
Housing Material Stainless Steel | ||
Minimum Force/Load Measurement 60kg | ||
Maximum Force/Load Measurement 280kg | ||
Standards/Approvals RoHS, REACH, WEEE | ||
- COO (Country of Origin):
- DE
The Siemens Siwarex WL 280 series of self-aligning bearing top part rated load is 60kg,130kg,280kg. Stainless steel consists of top plate pressure piece self-aligning bolt.
Self-aligning bearing comprises a pendulum bolt
Highly flexible grounding cable between the top and base plate
Related links
- Siemens SIWAREX Series Load Cell Compression Measure, 280 kg
- Siemens SIWAREX WL Series Load Cell 1000 kg
- Siemens SIWAREX WL Series Single Point Load Cell Compression Measure 409Ω
- Siemens SIWAREX WL Series Single Point Load Cell Compression Measure 409Ω
- Siemens SIWAREX WL Series Load Cell 100 kg
- Siemens SIWAREX WL Series Load Cell 500 kg
- Siemens Siwarex WL 260 Series Load Cell, Compression Measure
- Siemens Siwarex WL 230 Series Load Cell, Compression Measure
