Siemens SIWAREX Series Load Cell, 60 kg, Compression Measure, 280 kg
- RS Stock No.:
- 233-8965
- Mfr. Part No.:
- 7MH4115-3DC11
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€127.26
(exc. VAT)
€156.53
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €127.26 |
*price indicative
- RS Stock No.:
- 233-8965
- Mfr. Part No.:
- 7MH4115-3DC11
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | SIWAREX | |
| Housing Material | Stainless Steel | |
| Maximum Force/Load Measurement | 280kg | |
| Minimum Force/Load Measurement | 60kg | |
| Standards/Approvals | RoHS, WEEE, REACH | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series SIWAREX | ||
Housing Material Stainless Steel | ||
Maximum Force/Load Measurement 280kg | ||
Minimum Force/Load Measurement 60kg | ||
Standards/Approvals RoHS, WEEE, REACH | ||
- COO (Country of Origin):
- DE
Siemens SIWAREX WL Series Load Cell, Compression Force Measured, 60 / 130 / 280kg Force Measurement Range - 7MH4115-3DC11
This SIWAREX WL self-aligning bearing base is specifically designed for compression measurements, making it a suitable solution for various industrial applications requiring accurate force measurement. It supports a force measurement range of 60kg, 130kg, and 280kg, suitable for different load capacities. The robust construction ensures dependability even in challenging environments.
Features & Benefits
• Versatile force measurement range accommodates various loads
• Durable design withstands industrial wear and tear
• Facilitates accurate force measurement for optimised performance
• Easy integration provides seamless operation in systems
Applications
• Used in material testing applications for accurate load assessments
• Ideal for weighing systems that require reliable compression data
• Utilised in robotics for precise force monitoring
• Commonly employed in packaging machines for load accuracy
Related links
- Siemens SIWAREX Series Load Cell Compression Measure, 280 kg
- Siemens SIWAREX WL Series Single Point Load Cell Compression Measure 409Ω
- Siemens SIWAREX WL Series Single Point Load Cell Compression Measure 409Ω
- Siemens SIWAREX WL Series Load Cell 1000 kg
- Siemens Siwarex WL 260 Series Load Cell, Compression Measure
- Siemens Siwarex WL 230 Series Load Cell, Compression Measure
- Siemens Siwarex WL 290 Series Load Cell, Compression Measure
- Siemens SIWAREX WL Series Load Cell 10 t
