Siemens Siwarex WL 250 Series Load Cell
- RS Stock No.:
- 233-9017
- Mfr. Part No.:
- 7MH5105-4PD00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€653.27
(exc. VAT)
€803.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €653.27 |
*price indicative
- RS Stock No.:
- 233-9017
- Mfr. Part No.:
- 7MH5105-4PD00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Load Cell | |
| Series | Siwarex WL 250 | |
| IP Rating | IP67 | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Load Cell | ||
Series Siwarex WL 250 | ||
IP Rating IP67 | ||
Housing Material Stainless Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Siemens Siwarex WL 250 series of load cell ST-S SA rated load is 5t and accuracy class C3. It has a 6m cable length and 4 conductor.
Material Stainless steel
Degree of protection IP67
Related links
- Siemens Siwarex WL 250 Series Load Cell
- Siemens Siwarex WL 270 Series Load Cell
- Siemens SIWAREX WL Series Load Cell
- Siemens Siwarex WL 230 Series Load Cell, Compression Measure
- Siemens SIWAREX WL Series Load Cell 5 t
- Siemens Siwarex WL 280 Series Load Cell
- Siemens Siwarex WL 230 Series Load Cell
- Connector Tool Kits | Ferrule Tool Kit
