Siemens Siwarex WL 280 Series Load Cell

Subtotal (1 unit)*

€2,100.40

(exc. VAT)

€2,583.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,100.40

*price indicative

RS Stock No.:
233-9033
Mfr. Part No.:
7MH5113-5JD00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Load Cell

Series

Siwarex WL 280

Terminal Type

4-Wire

IP Rating

IP68

Housing Material

Stainless Steel

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Siemens Siwarex WL 280 series of Load Cell RN-S SA rated load is 28t and accuracy class C3 according o OIML R60. It has a 15m cable length and 4 Wires.

Material: Stainless steel

Degree of protection IP68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy