Siemens Siwarex WL 280 Series Load Cell
- RS Stock No.:
- 233-9030
- Mfr. Part No.:
- 7MH5113-4LD00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,335.62
(exc. VAT)
€1,642.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,335.62 |
*price indicative
- RS Stock No.:
- 233-9030
- Mfr. Part No.:
- 7MH5113-4LD00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Load Cell | |
| Series | Siwarex WL 280 | |
| Terminal Type | 4-Wire | |
| IP Rating | IP68 | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Load Cell | ||
Series Siwarex WL 280 | ||
Terminal Type 4-Wire | ||
IP Rating IP68 | ||
Housing Material Stainless Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Siemens Siwarex WL 280 series of load cell RN-S SA rated load is 3.5t and accuracy class C3 according to OIML R60. It has a 6m cable length and 4 Wires.
Material: Stainless steel
Degree of protection IP68
Related links
- Siemens Siwarex WL 280 Series Load Cell
- Siemens SIWAREX WL Series Load Cell 1 t
- Siemens SIWAREX WL Series Load Cell 5 t
- Siemens SIWAREX WL Series Load Cell 2 t
- Siemens SIWAREX WL Series Load Cell 500 kg
- Siemens Siwarex WL 270 Series Load Cell
- Siemens Siwarex WL 250 Series Load Cell
- Siemens SIWAREX WL Series Load Cell
