Siemens Siwarex WL 270 Series Load Cell, Compression Measure
- RS Stock No.:
- 233-9068
- Mfr. Part No.:
- 7MH5114-6PL80
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€28,382.53
(exc. VAT)
€34,910.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28,382.53 |
*price indicative
- RS Stock No.:
- 233-9068
- Mfr. Part No.:
- 7MH5114-6PL80
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | Siwarex WL 270 | |
| Terminal Type | 4-Wire | |
| IP Rating | IP66 | |
| Housing Material | Steel | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series Siwarex WL 270 | ||
Terminal Type 4-Wire | ||
IP Rating IP66 | ||
Housing Material Steel | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Siemens Siwarex WL 270 series of load cell K-S CA SAFE HT, rated load is 500t with double bridge and accuracy is 0.3 %. It has a 20m cable length and 4 wires.
Material: Steel
Protection class IP66
Extended Temperature range till 250 degrees Celsius
Related links
- Siemens Siwarex WL 270 Series Load Cell, Compression Measure
- Siemens Siwarex WL 270 Series Load Cell
- Siemens SIWAREX WL Series Load Cell, Compression Measure
- Siemens Siwarex WL 260 Series Load Cell, Compression Measure
- Toggle Clamp | Spring Clamps
- Draw Wires & Fish Tapes
- Cable Knives | Cable Stripping Knife
- Connector Tool Kits | Ferrule Tool Kit
