Siemens Siwarex WL 260 Series Load Cell, Compression Measure
- RS Stock No.:
- 233-9079
- Mfr. Part No.:
- 7MH5118-2PD00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€757.61
(exc. VAT)
€931.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €757.61 |
*price indicative
- RS Stock No.:
- 233-9079
- Mfr. Part No.:
- 7MH5118-2PD00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | Siwarex WL 260 | |
| Terminal Type | 6 Wire | |
| IP Rating | IP69K, IP68 | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | RoHS, REACH, WEEE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series Siwarex WL 260 | ||
Terminal Type 6 Wire | ||
IP Rating IP69K, IP68 | ||
Housing Material Stainless Steel | ||
Standards/Approvals RoHS, REACH, WEEE | ||
- COO (Country of Origin):
- CN
The Siemens Siwarex WL 260 series of load cell SP-S SC rated load is 50kg and accuracy is class C3 acc. to OIML R60. It has a 3m cable length and 6 wires.
Material: Stainless steel
Protection class IP68 / IP69K
Related links
- Siemens Siwarex WL 260 Series Load Cell, Compression Measure
- Siemens SIWAREX WL Series Load Cell 50 kg
- Siemens SIWAREX WL Series Single Point Load Cell 50 kg
- Siemens SIWAREX WL Series Load Cell, Compression Measure
- Siemens Siwarex WL 270 Series Load Cell, Compression Measure
- Siemens Siwarex WL 230 Series Load Cell, Compression Measure
- Lump & Claw Hammers
- Connector Wrenches
