Siemens Siwarex WL 260 Series Load Cell, Compression Measure
- RS Stock No.:
- 233-9082
- Mfr. Part No.:
- 7MH5118-3AD00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,046.75
(exc. VAT)
€1,287.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,046.75 |
*price indicative
- RS Stock No.:
- 233-9082
- Mfr. Part No.:
- 7MH5118-3AD00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | Siwarex WL 260 | |
| Terminal Type | 4-Wire | |
| IP Rating | IP68, IP69K | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | WEEE, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series Siwarex WL 260 | ||
Terminal Type 4-Wire | ||
IP Rating IP68, IP69K | ||
Housing Material Stainless Steel | ||
Standards/Approvals WEEE, RoHS, REACH | ||
- COO (Country of Origin):
- CN
The Siemens Siwarex WL 260 series of load cell SP-S SC rated load is 100kg and accuracy is class C3 acc. to OIML R60. It has a 3m cable length and 4 wires.
Material: Stainless steel
Protection class IP68 / IP69K
Related links
- Siemens Siwarex WL 260 Series Load Cell, Compression Measure
- Siemens Siwarex WL 230 Series Load Cell, Compression Measure
- Siemens SIWAREX WL Series Load Cell 100 kg
- Siemens SIWAREX WL Series Load Cell, Compression Measure
- Siemens Siwarex WL 270 Series Load Cell, Compression Measure
- Siemens SIWAREX WL Series Load Cell 5 t
- Hand Saws | Hacksaws | Pad Saws
- Insertion & Extraction Tools
