WIKA SPP-FRKPS Series Force Sensor Strain Gauge, Compression Measure, 3.5 t
- RS Stock No.:
- 268-9014
- Mfr. Part No.:
- 79100347
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€5,022.84
(exc. VAT)
€6,178.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,022.84 |
*price indicative
- RS Stock No.:
- 268-9014
- Mfr. Part No.:
- 79100347
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Strain Gauge | |
| Force Measured | Compression | |
| Series | SPP-FRKPS | |
| Sensor Type | Force Sensor | |
| Terminal Type | M12 Connector | |
| IP Rating | IP67 | |
| Maximum Force/Load Measurement | 3.5t | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Strain Gauge | ||
Force Measured Compression | ||
Series SPP-FRKPS | ||
Sensor Type Force Sensor | ||
Terminal Type M12 Connector | ||
IP Rating IP67 | ||
Maximum Force/Load Measurement 3.5t | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The WIKA FRKPS Chain hoist test set compression is used to test the friction clutch on chain hoists. The device consists of a force transducer with chain adapters and a display unit. It is built as shear beam and is therefore unaffected by parasitic forces and torques. The output signal is carried via cable to the hand held indicator.
Simple calibration of friction clutches without weights
Single sensor concept for entire load range
Related links
- WIKA SPP-F2301 Series Force Sensor Strain Gauge Tension 10 kN
- WIKA SPP-F2301 Series Force Sensor Strain Gauge Tension 1 kN
- WIKA SPP-F3201 Series Force Sensor Strain Gauge Tension 500 kg
- WIKA SPP-F2301 Series Force Sensor Strain Gauge Tension 5 kN
- WIKA SPP-F2301 Series Force Sensor Strain Gauge Tension 50 kN
- WIKA SPP-F3201 Series Force Sensor Strain Gauge Tension 750 kg
- WIKA SPP-F2301 Series Force Sensor Strain Gauge Tension 20 kN
- WIKA SPP-F2301 Series Force Sensor Strain Gauge Compression 30 kN
