WIKA SPP-F3201 Series Force Sensor Strain Gauge, 750 kg, Tension, Compression Measure, 750 kg
- RS Stock No.:
- 268-9024
- Mfr. Part No.:
- 79102838
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€241.36
(exc. VAT)
€296.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €241.36 |
*price indicative
- RS Stock No.:
- 268-9024
- Mfr. Part No.:
- 79102838
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Force Measured | Tension, Compression | |
| Product Type | Strain Gauge | |
| Series | SPP-F3201 | |
| Sensor Type | Force Sensor | |
| Terminal Type | Cable | |
| IP Rating | IP68, IP69K | |
| Minimum Force/Load Measurement | 750kg | |
| Maximum Force/Load Measurement | 750kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Force Measured Tension, Compression | ||
Product Type Strain Gauge | ||
Series SPP-F3201 | ||
Sensor Type Force Sensor | ||
Terminal Type Cable | ||
IP Rating IP68, IP69K | ||
Minimum Force/Load Measurement 750kg | ||
Maximum Force/Load Measurement 750kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The WIKA Shear Beam tension or compression is suitable for static and dynamic measuring requirements. They serve for determining shear forces in diverse fields of application. It is used in industrial weighing and laboratory technology, and also in the process industry.
High long term stability
High side load tolerance
Related links
- WIKA SPP-F3201 Series Force Sensor Strain Gauge Tension 500 kg
- WIKA SPP-F3201 Series 2 Pitch 0 kg Compression Measure, 1000 kg
- WIKA SPP-F2301 Series Force Sensor Strain Gauge Tension 1 kN
- WIKA SPP-F2301 Series Force Sensor Strain Gauge Tension 10 kN
- WIKA SPP-F2301 Series Force Sensor Strain Gauge Tension 5 kN
- WIKA SPP-F2301 Series Force Sensor Strain Gauge Tension 50 kN
- WIKA SPP-F2301 Series Force Sensor Strain Gauge Tension 20 kN
- WIKA SPP-F3201 Series 2 Pitch 0 kg Tension Measure, 2000 kg
