WIKA SPP-F3201 Series 2 Pitch, 3 Pitch Strain Gauge, 0 kg, Compression, Tension Measure, 2000 kg
- RS Stock No.:
- 268-9026
- Mfr. Part No.:
- 79102840
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€241.36
(exc. VAT)
€296.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €241.36 |
*price indicative
- RS Stock No.:
- 268-9026
- Mfr. Part No.:
- 79102840
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Force Measured | Compression, Tension | |
| Product Type | Strain Gauge | |
| Series | SPP-F3201 | |
| Sensor Type | 2 Pitch, 3 Pitch | |
| Terminal Type | Cable | |
| IP Rating | IP69K, IP68 | |
| Maximum Force/Load Measurement | 2000kg | |
| Minimum Force/Load Measurement | 0kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Force Measured Compression, Tension | ||
Product Type Strain Gauge | ||
Series SPP-F3201 | ||
Sensor Type 2 Pitch, 3 Pitch | ||
Terminal Type Cable | ||
IP Rating IP69K, IP68 | ||
Maximum Force/Load Measurement 2000kg | ||
Minimum Force/Load Measurement 0kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The WIKA Shear Beam tension or compression is suitable for static and dynamic measuring requirements. They serve for determining shear forces in diverse fields of application. It is used in industrial weighing and laboratory technology, and also in the process industry.
High long term stability
High side load tolerance
Related links
- WIKA SPP-F3201 Series 2 Pitch 0 kg Compression Measure, 1000 kg
- WIKA SPP-F3201 Series Force Sensor Strain Gauge Tension 500 kg
- WIKA SPP-F3201 Series Force Sensor Strain Gauge Tension 750 kg
- WIKA SPP-F3203 Series Strain Gauge Compression 500 kg
- WIKA SPP-F3203 Series Strain Gauge Compression 500 kg
- WIKA SPP-F3203 Series Strain Gauge Compression 500 kg
- WIKA SPP-F3203 Series Strain Gauge Compression 500 kg
- WIKA SPP-F2221 Series Strain Gauge Compression 10 kN
