WIKA SPP-F3203 Series Strain Gauge, 20 kg, Tension, Compression Measure, 500 kg
- RS Stock No.:
- 268-9027
- Mfr. Part No.:
- 79102841
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€432.35
(exc. VAT)
€531.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €432.35 |
*price indicative
- RS Stock No.:
- 268-9027
- Mfr. Part No.:
- 79102841
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Strain Gauge | |
| Force Measured | Tension, Compression | |
| Series | SPP-F3203 | |
| Terminal Type | Cable | |
| IP Rating | IP68, IP69K | |
| Maximum Force/Load Measurement | 500kg | |
| Minimum Force/Load Measurement | 20kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Strain Gauge | ||
Force Measured Tension, Compression | ||
Series SPP-F3203 | ||
Terminal Type Cable | ||
IP Rating IP68, IP69K | ||
Maximum Force/Load Measurement 500kg | ||
Minimum Force/Load Measurement 20kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ES
The WIKA Bending Beam tension or compression is suitable for static and dynamic measuring requirements. They serve for determining shear forces in diverse fields of application. It is used in industrial weighing and laboratory technology, and also in the process industry.
Relatively low cost
Reject bending strain
Related links
- WIKA SPP-F3203 Series Strain Gauge Compression 500 kg
- WIKA SPP-F3203 Series Strain Gauge Compression 500 kg
- WIKA SPP-F3203 Series Strain Gauge Compression 500 kg
- WIKA SPP-F3203 Series Strain Gauge Compression 500 kg
- WIKA SPP-F3201 Series Force Sensor Strain Gauge Tension 500 kg
- WIKA SPP-F3201 Series Force Sensor Strain Gauge Tension 750 kg
- WIKA SPP-F3201 Series 2 Pitch 0 kg Compression Measure, 1000 kg
- WIKA SPP-F2808 Series Force Transducer Strain Gauge Tension 20 N
