WIKA F2822 Series Strain Gauge, Tension, Compression Measure
- RS Stock No.:
- 268-9141
- Mfr. Part No.:
- 83806041
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€1,387.19
(exc. VAT)
€1,706.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,387.19 |
*price indicative
- RS Stock No.:
- 268-9141
- Mfr. Part No.:
- 83806041
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Strain Gauge | |
| Force Measured | Tension, Compression | |
| Series | F2822 | |
| Terminal Type | Cable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Strain Gauge | ||
Force Measured Tension, Compression | ||
Series F2822 | ||
Terminal Type Cable | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The WIKA tension or compression Force Transducers are suitable for static and dynamic measuring requirements in the direct force flow. They serve for determining tension and compression forces in diverse application areas. It is used in testing technology and also in numerous industrial applications where simple installation and an inexpensive price play a key role.
Overload protection
Ultra compact version
Related links
- WIKA F2822 Series Strain Gauge Compression Measure
- WIKA F2822 Series Strain Gauge Tension Measure
- WIKA F2802 Series Strain Gauge Compression Measure
- WIKA F2808 Series Strain Gauge Compression Measure
- WIKA SPP-F2221 Series Strain Gauge Compression Measure
- WIKA F2812 Series Strain Gauge Compression Measure
- WIKA F4801 Series Strain Gauge Compression Measure, 20 kg
- WIKA F2301 Series Force Transducer Thin Film Strain Gauge Compression Measure, 20 kN
