WIKA F4801 Series Strain Gauge, Tension, Compression Measure, 20 kg
- RS Stock No.:
- 268-9143
- Mfr. Part No.:
- 83809292
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€66.48
(exc. VAT)
€81.77
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 20 November 2026
- Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.48 |
*price indicative
- RS Stock No.:
- 268-9143
- Mfr. Part No.:
- 83809292
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Force Measured | Tension, Compression | |
| Product Type | Strain Gauge | |
| Series | F4801 | |
| Terminal Type | Cable | |
| Maximum Force/Load Measurement | 20kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Force Measured Tension, Compression | ||
Product Type Strain Gauge | ||
Series F4801 | ||
Terminal Type Cable | ||
Maximum Force/Load Measurement 20kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The WIKA Single point load cell is especially designed to be used in platform weighing. It can be mounted under the platform without any further construction or calibration processes. The load cell is easy to operate due to its simple way of the force direction. It applied vertically to the load cell axis.
High accuracy
High side load tolerance
Easy to install
Related links
- WIKA F4801 Series Strain Gauge Tension Measure, 10 kg
- WIKA F2802 Series Strain Gauge Compression Measure
- WIKA F2822 Series Strain Gauge Compression Measure
- WIKA F2808 Series Strain Gauge Compression Measure
- WIKA SPP-F2221 Series Strain Gauge Compression Measure
- WIKA F2812 Series Strain Gauge Compression Measure
- WIKA SPP-F3203 Series Strain Gauge Tension 500 kg
- WIKA F2301 Series Force Transducer Thin Film Strain Gauge Compression Measure, 20 kN
