Rittal Ripac ECO Series 3 U Rack Mount Chassis, Steel, Zinc, Aluminium, 84 HP, 175 mm Depth
- RS Stock No.:
- 186-927
- Mfr. Part No.:
- 3688114
- Manufacturer:
- Rittal
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-927
- Mfr. Part No.:
- 3688114
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Rack Unit | 3U | |
| Series | Ripac ECO | |
| Product Type | Rack Mount Chassis | |
| Horizontal Pitch | 84HP | |
| Depth | 175mm | |
| Colour | Natural | |
| Material | Steel, Zinc, Aluminium | |
| Height | 129.4mm | |
| Width | 482.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Rack Unit 3U | ||
Series Ripac ECO | ||
Product Type Rack Mount Chassis | ||
Horizontal Pitch 84HP | ||
Depth 175mm | ||
Colour Natural | ||
Material Steel, Zinc, Aluminium | ||
Height 129.4mm | ||
Width 482.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Rittal Rack Mount Chassis, Zinc-Plated Steel and Aluminium Material, 84HP Horizontal Pitch - Ripac ECO Series - 3688114
This rack mount chassis from Rittal is a type of subrack used with racks from the Ripac ECO range to safely house your PCB or server components. A 3U modular unit like this one can accommodate up to three components, so you can keep multiple devices in the same place. This unit is supplied with all the accessories you need for complete assembly.
Features & Benefits
• Made of zinc-plated sheet steel and extruded aluminium for resistance to impact, abrasion and corrosion
• Predetermined positions for horizontal rails make assembly quick and easy
Applications
• Testing and measurement
• Laboratories
• Military telecoms
Can I use cover plates with this chassis?
Yes, you can use a cover plate (173-000) with this chassis for added versatility.
What are the dimensions of this rack mount chassis?
The unit measures 129.4 (H) x 482.6 (W) x 175mm (D), so it's large enough to store multiple components.
Ripac ECO Sub-Rack Kit
A basic sub-rack range for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19) racks. Kit consists of:
Side plates:1.5mm steel, zinc plated, passivated
Front and Rear horizontal rails: Extruded Aluminium, Chromated
Threaded inserts
Flanges: Extruded Aluminium, Chromated
Assembly screws
Ripac Sub-Rack System
The Ripac ECO Sub-Rack System is a range of kits for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19) racks.
Approvals
IEC 600-68-2-6 test Fc, IEC 600-68-2-27 test Ea
Caution
Ripac ECO sub-racks are based on system dimensions to IEC 60 297-3 to 5. Insulation strips for Backplanes, or Z rail for connectors must be fitted to meet the IEC dimensions
Related links
- Rittal Ripac ECO Series 3 U Rack Mount Chassis Steel 84 HP, 235 mm Depth
- nVent SCHROFF europac PRO Series 3 U Rack Mount Chassis Aluminium 175 mm Depth
- nVent SCHROFF EuropacPRO Series 3 U Rack Mount Chassis Stainless Steel 175 mm Depth
- Rittal Ripac VARIO Series 6 U Rack Mount Chassis 84 HP, 245 mm Depth
- nVent SCHROFF EuropacPRO Series 3 U Sub Rack 84 HP, 175 mm Depth
- nVent SCHROFF europac PRO Series 6 U Rack Mount Chassis Aluminium 175 mm Depth
- nVent SCHROFF EuropacPRO Series 3 U Rack Mount Chassis 84 HP, 295 mm Depth
- nVent SCHROFF EuropacPRO Series 3 U Rack Mount Chassis 84 HP, 355 mm Depth
