nVent SCHROFF 2 U Rack Mount Chassis, Steel, 340 mm Depth
- RS Stock No.:
- 245-7831
- Distrelec Article No.:
- 193-04-834
- Mfr. Part No.:
- 20860-127
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€75.94
(exc. VAT)
€93.41
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.94 |
*price indicative
- RS Stock No.:
- 245-7831
- Distrelec Article No.:
- 193-04-834
- Mfr. Part No.:
- 20860-127
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Rack Unit | 2U | |
| Product Type | Rack Mount Chassis | |
| Depth | 340mm | |
| Colour | Silver | |
| Material | Steel | |
| Width | 340mm | |
| Height | 340mm | |
| Standards/Approvals | IEC 60297-3-100, IEC 60297-3-105 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Rack Unit 2U | ||
Product Type Rack Mount Chassis | ||
Depth 340mm | ||
Colour Silver | ||
Material Steel | ||
Width 340mm | ||
Height 340mm | ||
Standards/Approvals IEC 60297-3-100, IEC 60297-3-105 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schroff MultipacPRO 19" Chassis is produced from sheet metal, Al-Zn coated and have plain top and bottom covers. It has detachable front and rear panel for easy machining. It offers IP 20 protection. It is supplied as space-saving flat-pack. This 19" chassis is a form of sub rack which accepts horizontal board mounting or the mounting of non-standard components like transformers or other heavy load accessories typically mounted on a chassis plate.
Rack Height of 2 U
Depth is 380 mm
Usable Width of 447 mm
Rack type mounting
Related links
- nVent SCHROFF 20860 Series 2 U Rack Mount Chassis 84 HP, 340 mm Depth
- nVent SCHROFF 1 U Rack Mount Chassis 340 mm Depth
- nVent SCHROFF 20860 Series 4 U Rack Mount Chassis 84 HP, 340 mm Depth
- nVent SCHROFF MultipacPRO Series 2 U Rack Mount Chassis 280 mm Depth
- nVent SCHROFF Multipac Series 2 U Sub Rack Extruded Aluminium, 340 mm Depth
- nVent SCHROFF 20860 Series 1 U Rack Mount Chassis 280 mm Depth
- nVent SCHROFF 20860 Series 2 U Rack Mount Chassis 84 HP, 280 mm Depth
- nVent SCHROFF MultipacPRO Series 2 U Rack Mount Chassis 460 mm Depth
