nVent SCHROFF MultipacPRO Series 4 U Rack Mount Chassis, Aluminium, 280 mm Depth
- RS Stock No.:
- 245-7840
- Mfr. Part No.:
- 20860-611
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€132.00
(exc. VAT)
€162.36
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.00 |
*price indicative
- RS Stock No.:
- 245-7840
- Mfr. Part No.:
- 20860-611
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Series | MultipacPRO | |
| Rack Unit | 4U | |
| Product Type | Rack Mount Chassis | |
| Depth | 280mm | |
| Material | Aluminium | |
| Width | 280mm | |
| Height | 280mm | |
| Standards/Approvals | IEC 60297-3-100, IEC 60297-3-105 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Series MultipacPRO | ||
Rack Unit 4U | ||
Product Type Rack Mount Chassis | ||
Depth 280mm | ||
Material Aluminium | ||
Width 280mm | ||
Height 280mm | ||
Standards/Approvals IEC 60297-3-100, IEC 60297-3-105 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schroff MultipacPRO 19" Aluminium Chassis comes with a Detachable front and rear panel for easy machining and protection of IP 20. It is supplied as space-saving flat-pack. This 19" chassis is a form of sub rack which accepts horizontal board mounting or the mounting of non-standard components like transformers or other heavy load accessories typically mounted on a chassis plate. This version have plain top and bottom cover. The EMC shielding of approx. 20dB(A) at 2 GHz without shielding material and greater than 40dB(A) at 1 GHz with addition of stainless steel gasket between front panel and case body.
Rack Height of 4 U and Depth of 280 mm
Usable Width of 4 mm
No EMC Shielding, but retrofittable
Related links
- nVent SCHROFF MultipacPRO Series 2 U Rack Mount Chassis 280 mm Depth
- nVent SCHROFF MultipacPRO Series 4 U Rack Mount Chassis 84 HP, 280 mm Depth
- nVent SCHROFF MultipacPRO Series 1 U Rack Mount Chassis 400 mm Depth
- nVent SCHROFF MultipacPRO Series 1 U Rack Mount Chassis 460 mm Depth
- nVent SCHROFF MultipacPRO Series 2 U Rack Mount Chassis 460 mm Depth
- nVent SCHROFF MultipacPRO Series 2 U Rack Mount Chassis 220 mm Depth
- nVent SCHROFF MultipacPRO Series 2 U Rack Mount Chassis 400 mm Depth
- nVent SCHROFF MultipacPRO Series 3 U Rack Mount Chassis 460 mm Depth
