nVent SCHROFF RatiopacPRO Series 3 U Rack Mount Chassis, 42 HP, 315 mm Depth
- RS Stock No.:
- 277-3850
- Mfr. Part No.:
- 24571-017
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€160.60
(exc. VAT)
€197.54
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €160.60 |
*price indicative
- RS Stock No.:
- 277-3850
- Mfr. Part No.:
- 24571-017
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Rack Unit | 3U | |
| Series | RatiopacPRO | |
| Product Type | Rack Mount Chassis | |
| Horizontal Pitch | 42HP | |
| Depth | 315mm | |
| Colour | Silver | |
| Standards/Approvals | IEEE 1101.11, IEEE 1101.10, IEC 60297-3-102, IEC 60297-3-101, IEEE 1101.1 | |
| Height | 315mm | |
| Width | 315mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Rack Unit 3U | ||
Series RatiopacPRO | ||
Product Type Rack Mount Chassis | ||
Horizontal Pitch 42HP | ||
Depth 315mm | ||
Colour Silver | ||
Standards/Approvals IEEE 1101.11, IEEE 1101.10, IEC 60297-3-102, IEC 60297-3-101, IEEE 1101.1 | ||
Height 315mm | ||
Width 315mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff ratiopacpro case provides electronics protection for 19 inch and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19 inch rack mount case and includes four different style options. This version of the case provides a sleek design for desktop applications. It has rack height of 3 U, rack width of 42 HP and depth of 315.5 mm.
Designed for insertion and extractor handles
Retrofittable EMC shielding
Symmetrical design and identical front and rear side
No visible screws
Related links
- nVent SCHROFF RatiopacPRO Series 2 U Rack Mount Chassis 436 mm Depth
- nVent SCHROFF RatiopacPRO Series 1 U Rack Mount Chassis Zinc 40 HP
- nVent SCHROFF RatiopacPRO Series 6 U Rack Mount Chassis Zinc Die Cast Stainless
- nVent SCHROFF RatiopacPRO Series 6 U Rack Mount Chassis Steel Die Cast Zinc
- nVent SCHROFF RatiopacPRO Series Rack Mount Case for Use with Rack Mounts, 1 Per Pack Piece(s)
- nVent SCHROFF 20860 Series 3 U Rack Mount Chassis 84 HP, 400 mm Depth
- nVent SCHROFF 20860 Series 3 U Rack Mount Chassis 84 HP, 460 mm Depth
- nVent SCHROFF MultipacPRO Series 3 U Rack Mount Chassis 84 HP, 340 mm Depth
