nVent SCHROFF 24567 Series 3 U Sub Rack, Aluminium, 175 mm Depth
- RS Stock No.:
- 287-9805
- Mfr. Part No.:
- 24567161
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€76.42
(exc. VAT)
€94.00
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.42 |
*price indicative
- RS Stock No.:
- 287-9805
- Mfr. Part No.:
- 24567161
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Rack Unit | 3U | |
| Series | 24567 | |
| Product Type | Sub Rack | |
| Depth | 175mm | |
| Material | Aluminium | |
| Standards/Approvals | IEEE 1101.1, -101, RoHS, EC 60297-3-100 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Rack Unit 3U | ||
Series 24567 | ||
Product Type Sub Rack | ||
Depth 175mm | ||
Material Aluminium | ||
Standards/Approvals IEEE 1101.1, -101, RoHS, EC 60297-3-100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff EuropacPRO 19 inch Sub rack Kit for Backplane, Heavy, features retrofit shielding and comes with a front handle for easy handling and installation. This sub rack kit is designed to accommodate backplanes, providing robust support and shi
RoHS compliant
Rack height 3U
Related links
- nVent SCHROFF EuropacPRO Series 3 U Sub Rack 84 HP, 175 mm Depth
- nVent SCHROFF 24564 Series 3 U Sub Rack 235 mm Depth
- nVent SCHROFF 24563 Series 3 U Sub Rack 205 mm Depth
- nVent SCHROFF 24563 Series 3 U Sub Rack 84 HP, 475 mm Depth
- nVent SCHROFF 24564 Series 3 U Sub Rack 295 mm Depth
- nVent SCHROFF MultipacPRO Series 3 U Sub Rack 280 mm Depth
- nVent SCHROFF 24563 Series 3 U Sub Rack 84 HP, 415 mm Depth
- nVent SCHROFF MultipacPRO Series 3 U Sub Rack 340 mm Depth
