nVent SCHROFF EuropacPRO Series 3 U Rack Mount Chassis, Aluminium, 84 HP, 235 mm Depth
- RS Stock No.:
- 437-2573
- Mfr. Part No.:
- 24563152
- Manufacturer:
- nVent SCHROFF
Image representative of range
Subtotal (1 unit)*
€250.34
(exc. VAT)
€307.92
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €250.34 |
*price indicative
- RS Stock No.:
- 437-2573
- Mfr. Part No.:
- 24563152
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Series | EuropacPRO | |
| Rack Unit | 3U | |
| Product Type | Rack Mount Chassis | |
| Horizontal Pitch | 84HP | |
| Depth | 235mm | |
| Colour | Natural | |
| Material | Aluminium | |
| Standards/Approvals | IEEE | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Series EuropacPRO | ||
Rack Unit 3U | ||
Product Type Rack Mount Chassis | ||
Horizontal Pitch 84HP | ||
Depth 235mm | ||
Colour Natural | ||
Material Aluminium | ||
Standards/Approvals IEEE | ||
- COO (Country of Origin):
- DE

84HP Shielded Sub-rack
Typical shielding 40 dB with 1GHz (front enclosed with shielded front panels)
Strengthened horizontal rails provide increased stability
Shock and vibration proof to IEC 61587-1
Horizontal rails, mounting flanges and rear corner anodised aluminium extrusions. Side panels clear chromate aluminium, 2.0mm thick. Rear panel 2.5mm thick aluminium, outer surface anodised, inside: yellow chromate. Cover plate 0.8mm thick aluminium PerforationÆ 4.0mm, air flow 60%
Contact surfaces electrically conductive
Standards: IEC 60297-3/DIN 41 494-5, earthing to IEC 60950, shielding to VG 95373/TI5, mechanical stress to IEC 61587-1
Delivery contents: Six horizontal rails, two side panels, two mounting flanges, six threaded inserts with 6U x 8, two insulating strips with 6U x 4, one horizontal rail centre rear only 6U, two cover plates, one rear panel, one EMC gasket material and one assembly kit
For a 19" Europack Pro fixing kit order Stock No.291-8644
Europac Pro
Highly flexible 19" Sub-rack Range
Note
If a back plane is mounted to the rear horizontal rail, the insulating strips can be used as an intermediate layer. If IEC 60602-3\DIN 41612) connectors are fitted, additional perforated rails have to be mounted to the insulating strip of the rear horizontal rail
Related links
- nVent SCHROFF EuropacPRO Series 3 U Rack Mount Chassis 84 HP, 235 mm Depth
- nVent SCHROFF EuropacPRO Series 6 U Rack Mount Chassis 84 HP, 235 mm Depth
- nVent SCHROFF EuropacPRO Series 3 U Rack Mount Chassis Stainless Steel 235 mm Depth
- nVent SCHROFF EuropacPRO Series 6 U Rack Mount Chassis Aluminium 235 mm Depth
- nVent SCHROFF europac PRO Series 6 U Rack Mount Chassis 84 HP, 235 mm Depth
- nVent SCHROFF EuropacPRO Series 3 U Rack Mount Chassis 84 HP, 355 mm Depth
- nVent SCHROFF EuropacPRO Series 3 U Rack Mount Chassis 84 HP, 295 mm Depth
- nVent SCHROFF europac PRO Series 3 U Rack Mount Chassis Stainless Steel 235 mm Depth
