Abracon 47 mF Supercapacitor -20/100 % Tolerance, ADCH-S05R5S 5.5V dc, Through Hole
- RS Stock No.:
- 266-445
- Mfr. Part No.:
- ADCH-S05R5SA473WB
- Manufacturer:
- Abracon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.26
(exc. VAT)
€11.39
(inc. VAT)
In Stock
- 1,245 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.852 | €9.26 |
| 50 - 95 | €1.758 | €8.79 |
| 100 - 495 | €1.63 | €8.15 |
| 500 - 995 | €1.498 | €7.49 |
| 1000 + | €1.446 | €7.23 |
*price indicative
- RS Stock No.:
- 266-445
- Mfr. Part No.:
- ADCH-S05R5SA473WB
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Capacitance | 47mF | |
| Product Type | Supercapacitor | |
| Voltage | 5.5V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Automotive Standard | No | |
| Diameter | 11.5mm | |
| Leakage Current | 3μA | |
| Minimum Operating Temperature | -25°C | |
| Equivalent Series Resistance ESR | 120Ω | |
| Maximum Operating Temperature | 70°C | |
| Lifetime | 500000 Cycles | |
| Height | 6.4mm | |
| Depth | 5mm | |
| Standards/Approvals | RoHS and RoHS II | |
| Series | ADCH-S05R5S | |
| Tolerance | -20/100 % | |
| Capacitor Family | Supercapacitor | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Capacitance 47mF | ||
Product Type Supercapacitor | ||
Voltage 5.5V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Automotive Standard No | ||
Diameter 11.5mm | ||
Leakage Current 3μA | ||
Minimum Operating Temperature -25°C | ||
Equivalent Series Resistance ESR 120Ω | ||
Maximum Operating Temperature 70°C | ||
Lifetime 500000 Cycles | ||
Height 6.4mm | ||
Depth 5mm | ||
Standards/Approvals RoHS and RoHS II | ||
Series ADCH-S05R5S | ||
Tolerance -20/100 % | ||
Capacitor Family Supercapacitor | ||
- COO (Country of Origin):
- CN
The Abracon Coin Type Super capacitor features a horizontal configuration. It has a minimal discharge rate, lasting 72 hours with a discharge of less than 20%. Known for its excellent cycle life.
RoHS and RoHS II compliant
High power density
Related links
- Abracon 330 mF Supercapacitor -20/80 % Tolerance Through Hole
- Abracon 1 F Supercapacitor 0/30 % Tolerance Through Hole
- Abracon 1.5 F Supercapacitor 0/30 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 → 80 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 → 80 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 → 80 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 → 80 % Tolerance Surface
- KEMET 47 mF Supercapacitor -20 → 80 % Tolerance Through Hole
