Abracon 1.5 F Supercapacitor 0/30 % Tolerance, ADCH-S05R5S 5.5V dc, Through Hole
- RS Stock No.:
- 266-454
- Mfr. Part No.:
- ADCH-S05R5SA155RB
- Manufacturer:
- Abracon
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.07
(exc. VAT)
€11.16
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 670 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.814 | €9.07 | - |
| 50 - 95 | €1.724 | €8.62 | 4% |
| 100 - 495 | €1.596 | €7.98 | 12% |
| 500 - 995 | €1.472 | €7.36 | 18% |
| 1000 + | €1.416 | €7.08 | 21% |
*price indicative
- RS Stock No.:
- 266-454
- Mfr. Part No.:
- ADCH-S05R5SA155RB
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Capacitance | 1.5F | |
| Product Type | Supercapacitor | |
| Voltage | 5.5V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Automotive Standard | No | |
| Lead Diameter | 200μm | |
| Diameter | 18.7mm | |
| Leakage Current | 12μA | |
| Minimum Operating Temperature | -25°C | |
| Equivalent Series Resistance ESR | 10Ω | |
| Maximum Operating Temperature | 70°C | |
| Lifetime | 500000 Cycles | |
| Depth | 5.3mm | |
| Series | ADCH-S05R5S | |
| Standards/Approvals | RoHS and RoHS II | |
| Height | 6mm | |
| Tolerance | 0/30 % | |
| Capacitor Family | Supercapacitor | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Capacitance 1.5F | ||
Product Type Supercapacitor | ||
Voltage 5.5V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Automotive Standard No | ||
Lead Diameter 200μm | ||
Diameter 18.7mm | ||
Leakage Current 12μA | ||
Minimum Operating Temperature -25°C | ||
Equivalent Series Resistance ESR 10Ω | ||
Maximum Operating Temperature 70°C | ||
Lifetime 500000 Cycles | ||
Depth 5.3mm | ||
Series ADCH-S05R5S | ||
Standards/Approvals RoHS and RoHS II | ||
Height 6mm | ||
Tolerance 0/30 % | ||
Capacitor Family Supercapacitor | ||
- COO (Country of Origin):
- CN
The Abracon Coin Type Super capacitor features a horizontal configuration, offering high power density with a minimal discharge rate of 72 hours at less than 20% discharge.
RoHS and RoHS II compliant
Excellent cycle life
Related links
- Abracon 1.5 F Supercapacitor 0/30 % Tolerance Through Hole
- Abracon 1 F Supercapacitor 0/30 % Tolerance Through Hole
- Abracon 1 F Supercapacitor 0/30 % Tolerance Through Hole
- Abracon 10 F Supercapacitor 0/30 % Tolerance Through Hole
- Abracon 47 mF Supercapacitor -20/100 % Tolerance Through Hole
- Abracon 330 mF Supercapacitor -20/80 % Tolerance Through Hole
- Abracon 0.22 F Supercapacitor -20 % to +150 % Tolerance Through Hole
- KYOCERA AVX 1.5 F Supercapacitor 0 to +100 % Tolerance Through Hole
