Abracon 1 F Supercapacitor -10/20 % Tolerance, ADCM-S07R5S 7.5V dc, Through Hole
- RS Stock No.:
- 266-466
- Mfr. Part No.:
- ADCM-S07R5SA105QB
- Manufacturer:
- Abracon
Get a bulk buy discount
Add 20 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.44
(exc. VAT)
€9.16
(inc. VAT)
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €3.72 | €7.44 | - |
| 20 - 198 | €3.335 | €6.67 | 10% |
| 200 - 998 | €3.09 | €6.18 | 16% |
| 1000 - 1998 | €2.86 | €5.72 | 23% |
| 2000 + | €2.33 | €4.66 | 37% |
*price indicative
- RS Stock No.:
- 266-466
- Mfr. Part No.:
- ADCM-S07R5SA105QB
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Supercapacitor | |
| Capacitance | 1F | |
| Voltage | 7.5V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Automotive Standard | No | |
| Diameter | 24.5mm | |
| Leakage Current | 10μA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Equivalent Series Resistance ESR | 0.72Ω | |
| Lifetime | 500000 Cycles | |
| Maximum Operating Temperature | 70°C | |
| Height | 22mm | |
| Depth | 8.5mm | |
| Standards/Approvals | RoHS and RoHS II | |
| Series | ADCM-S07R5S | |
| Tolerance | -10/20 % | |
| Capacitor Family | Supercapacitor | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Supercapacitor | ||
Capacitance 1F | ||
Voltage 7.5V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Automotive Standard No | ||
Diameter 24.5mm | ||
Leakage Current 10μA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Equivalent Series Resistance ESR 0.72Ω | ||
Lifetime 500000 Cycles | ||
Maximum Operating Temperature 70°C | ||
Height 22mm | ||
Depth 8.5mm | ||
Standards/Approvals RoHS and RoHS II | ||
Series ADCM-S07R5S | ||
Tolerance -10/20 % | ||
Capacitor Family Supercapacitor | ||
- COO (Country of Origin):
- CN
The Abracon Series Connected Super capacitor Module, 7.5V, is an assembled type super capacitor with a series-connected 3-cell configuration. The module features a minimal discharge rate with 72 hours at discharge less than 20% and boasts excellent cycle life.
RoHS and RoHS II compliant
Requires no balancing
High power density
Related links
- Abracon 1 F Electric Double Layer Capacitor 0.3 Tolerance Through Hole
- Abracon 10 F Supercapacitor 0/30 % Tolerance Through Hole
- Distrelec 1500F Supercapacitor -10 → +20% Tolerance Through Hole
- Abracon 1 F Supercapacitor 0/30 % Tolerance Through Hole
- Abracon 1 F Supercapacitor 0/30 % Tolerance Through Hole
- Abracon 1 F Electric Double Layer Capacitor 0.3 Tolerance Vertical
- Nichicon 1 F Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 1 F Supercapacitor ±20 % Tolerance Through Hole
