Distrelec 1500F Supercapacitor -10 → +20% Tolerance, RND 150HP 2.7V dc, Through Hole
- RS Stock No.:
- 289-2102
- Mfr. Part No.:
- RND 150HP-2R7-J158UNJ49
- Manufacturer:
- Distrelec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 289-2102
- Mfr. Part No.:
- RND 150HP-2R7-J158UNJ49
- Manufacturer:
- Distrelec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Distrelec | |
| Capacitance | 1500F | |
| Voltage | 2.7V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Series | RND 150HP | |
| Tolerance | -10 → +20% | |
| Select all | ||
|---|---|---|
Brand Distrelec | ||
Capacitance 1500F | ||
Voltage 2.7V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Series RND 150HP | ||
Tolerance -10 → +20% | ||
- COO (Country of Origin):
- CN
The radial super capacitor, boasting 1500F capacitance and 2.7V voltage, serves diverse functions: providing backup power for devices like RAM and dash cams, energy storage for meters, UPS, and security systems, and supporting high-current operations in electrified railways and hybrid vehicles. Its versatility extends to applications such as smart meters, vacuum switches, digital cameras, and small appliances, ensuring reliable power supply and efficient performance across various industrial and commercial settings.
RoHS compliant
High-power support wind power, locomotive start, ignition, electric cars, etc.
High-power support wind power, locomotive start, ignition, electric cars, etc.
Related links
- Abracon 1 F Supercapacitor -10/20 % Tolerance Through Hole
- Nichicon 0.47F Supercapacitor ±20% Tolerance Through Hole
- Nichicon 1 F Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 22 F Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 4.7 F Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 4.7 F Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 2.5 F Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 1 F Supercapacitor ±20 % Tolerance Through Hole