RS PRO 0.33 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.01

(exc. VAT)

€1.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
  • Plus 140 unit(s) shipping from 06 April 2027
  • Plus 90 unit(s) shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.01
10 - 99€0.91
100 - 499€0.85
500 - 999€0.77
1000 +€0.68

*price indicative

RS Stock No.:
360-058
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacitance

0.33F

Product Type

Supercapacitor

Voltage

5.5V dc

Mount Type

Through Hole

Automotive Standard

No

Leakage Current

5μA

Equivalent Series Resistance ESR

110Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Lifetime

500000 Cycles

Standards/Approvals

RoHS, REACH

Series

RS PRO

Tolerance

-20 → 80 %

Package/Case

Coin

Capacitor Family

Supercapacitor

COO (Country of Origin):
CN
The RS Pro Super Capacitors are most suited for RTC, fault indicator, tachograph, DTu, toys, intelligent three meter, cycle rear light, radio, electronic door lock, digital frame, set top box, remote control, tax control machine, controller, punch in machine, counter, bus card reader, identification and vehicle monitoring. It features temperature characteristics and Hygrothermal characteristics.

High temperature load

High temperature storage

RoHS and REACH compliant

Coin shape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy