RS PRO 0.33 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, Radial
- RS Stock No.:
- 184-5508
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 50 more to save €5.60
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€9.68
(exc. VAT)
€11.91
(inc. VAT)
In Stock
- 150 unit(s) ready to ship from another location
- Plus 3,810 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.968 | €9.68 | - |
| 50 - 90 | €0.856 | €8.56 | €5.60 |
| 100 - 240 | €0.756 | €7.56 | €21.20 |
| 250 + | €0.601 | €6.01 | €91.75 |
*price indicative
- RS Stock No.:
- 184-5508
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacitance | 0.33F | |
| Product Type | Supercapacitor | |
| Voltage | 5.5V dc | |
| Mount Type | Radial | |
| Diameter | 9.5mm | |
| Automotive Standard | No | |
| Polarity | Polar | |
| Lead Pitch | 10mm | |
| Leakage Current | 5μA | |
| Equivalent Series Resistance ESR | 75mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Lifetime | 200000 Cycles | |
| Maximum Operating Temperature | 70°C | |
| Height | 8.6mm | |
| Series | RS PRO | |
| Standards/Approvals | BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014 | |
| Tolerance | -20 → 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 0.33F | ||
Product Type Supercapacitor | ||
Voltage 5.5V dc | ||
Mount Type Radial | ||
Diameter 9.5mm | ||
Automotive Standard No | ||
Polarity Polar | ||
Lead Pitch 10mm | ||
Leakage Current 5μA | ||
Equivalent Series Resistance ESR 75mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Lifetime 200000 Cycles | ||
Maximum Operating Temperature 70°C | ||
Height 8.6mm | ||
Series RS PRO | ||
Standards/Approvals BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014 | ||
Tolerance -20 → 80 % | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- CN
RS PRO EDLC Supercapacitor
The RS PRO SD series 0.33F EDLC supercapacitor has a voltage rating of 5.5V and leakage current (24h) of ≤0.005mA. This electric double layer capacitor is suitable for applications like general industrial equipment.
Features and Benefits
• Tolerance of -20% to 80%
• Operating temperature ranges from -40°C to 70°C
• AC impedance of 50ohm and DC impedance of 75ohm
Applications
• UPS (backup power supplies)
• Solar battery operated circuits
• Motor drives (quick charging) base stations
• Electronic meters
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- RS PRO 0.33 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, Radial
- RS PRO 0.33 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, PCB
- RS PRO 0.33 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, Through Hole
- RS PRO 1 F Supercapacitor -20 → 80 % Tolerance 5.5V dc PCB
- RS PRO 0.22 F Supercapacitor -20 → 80 % Tolerance 5.5V dc Radial
- RS PRO 0.22 F Supercapacitor -20 → 80 % Tolerance 5.5V dc Radial, Vertical
- RS PRO 0.47 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, PCB
- Eaton 0.33 F Supercapacitor -20 → 80 % Tolerance Through Hole
