RS PRO 10 F Supercapacitor -20 → 80 % Tolerance 2.7V dc, Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€0.77

(exc. VAT)

€0.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€0.77
10 - 99€0.70
100 - 499€0.62
500 - 999€0.59
1000 +€0.53

*price indicative

RS Stock No.:
360-067
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacitance

10F

Product Type

Supercapacitor

Voltage

2.7V dc

Mount Type

Through Hole

Automotive Standard

No

Leakage Current

50μA

Minimum Operating Temperature

-40°C

Lifetime

500000 Cycles

Maximum Operating Temperature

70°C

Series

RS PRO

Standards/Approvals

REACH, RoHS

Tolerance

-20 → 80 %

COO (Country of Origin):
CN
The RS Pro Super Capacitors are most suited for RTC, fault indicator, tachograph, DTu, toys, intelligent three meter, cycle rear light, radio, electronic door lock, digital frame, set top box, remote control, tax control machine, controller, punch in machine, counter, bus card reader, identification and vehicle monitoring. It features temperature characteristics and Hygrothermal characteristics.

High temperature load

High temperature storage

RoHS and REACH compliant

Radial shape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy